Parametric Equivalent
Parametric Equivalent

33252310150001 | |
|---|---|
DigiKey Part Number | 1195-33252310150001-ND |
Manufacturer | |
Manufacturer Product Number | 33252310150001 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 49.21' (15.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ABLK-50 | L-com | 3 | 5073-TRD695ABLK-50-ND | 100,73000 € | Parametric Equivalent |
| TRD695AODS-50 | L-com | 0 | 5073-TRD695AODS-50-ND | 151,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 € | 129,35 € |
| Unit Price without VAT: | 129,35000 € |
|---|---|
| Unit Price with VAT: | 153,92650 € |



