Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AOD-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695AOD-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AOD-5 |
Description | RJ45 C6A UTP 23SLD PE BLK 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628A-IAC-5F | L-com | 0 | 5073-TRD628A-IAC-5F-ND | 59,72000 € | Parametric Equivalent |
| TRD630A-BLK-5F-5PK | L-com | 0 | 5073-TRD630A-BLK-5F-5PK-ND | 35,53000 € | Parametric Equivalent |
| TRD630A-DS-BLK-05F | L-com | 0 | 5073-TRD630A-DS-BLK-05F-ND | 24,05000 € | Parametric Equivalent |
| TRD630A-DS-BLK-5F | L-com | 0 | 5073-TRD630A-DS-BLK-5F-ND | 30,90000 € | Parametric Equivalent |
| TRD695ACL-BLK-05F | L-com | 0 | 5073-TRD695ACL-BLK-05F-ND | 15,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |














