


MP-6A28GNSBLK-005 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLK-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLK-005 |
Description | UTP SLIM CAT6A 28AWG BLACK 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,41880 € | 110,47 € |
| 50 | 4,20780 € | 210,39 € |
| 100 | 4,00690 € | 400,69 € |
| 250 | 3,98380 € | 995,95 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

