Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-GRY-15F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-GRY-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-GRY-15F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-15F | L-com | 0 | 5073-TRD630A-DS-GRY-15F-ND | 46,27000 € | Parametric Equivalent |
| BC-1UG015F | Cinch Connectivity Solutions | 52 | 116-BC-1UG015F-ND | 7,64000 € | Parametric Equivalent |
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | 32,62000 € | Parametric Equivalent |
| N261-015-GY | Eaton Tripp Lite | 9 | 95-N261-015-GY-ND | 15,53000 € | Parametric Equivalent |
| NK6APC15GY | Panduit Corp | 5 | 298-17166-ND | 26,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,46000 € | 39,46 € |
| Unit Price without VAT: | 39,46000 € |
|---|---|
| Unit Price with VAT: | 46,95740 € |










