
NK6APC15GY | |
|---|---|
DigiKey Part Number | 298-17166-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC15GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX15GY | Panduit Corp | 0 | 298-UTP6AX15GY-ND | 28,83100 € | Parametric Equivalent |
| UTP6AX4.5MGY | Panduit Corp | 0 | 298-UTP6AX4.5MGY-ND | 28,64400 € | Parametric Equivalent |
| BC-1UG015F | Cinch Connectivity Solutions | 52 | 116-BC-1UG015F-ND | 7,58000 € | Parametric Equivalent |
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | 32,36000 € | Parametric Equivalent |
| N261-015-GY | Eaton Tripp Lite | 9 | 95-N261-015-GY-ND | 15,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |

