Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628LS-BLU-1 | |
|---|---|
DigiKey Part Number | 5073-TRD628LS-BLU-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD628LS-BLU-1 |
Description | CA6 RJ45 UTP 28AWG CM/LSZH BLU 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD634-BLU-1F | L-com | 14 | 5073-TRD634-BLU-1F-ND | 16,39000 € | Parametric Equivalent |
| TRD695BL-1 | L-com | 2 | 5073-TRD695BL-1-ND | 21,28000 € | Parametric Equivalent |
| AMJE0909-0030-BUB-24 | Assmann WSW Components | 306 | AE11312-ND | 2,21000 € | Parametric Equivalent |
| BC-6UE001F | Cinch Connectivity Solutions | 16 | 116-BC-6UE001F-ND | 1,88000 € | Parametric Equivalent |
| BC-R6UE001F | Cinch Connectivity Solutions | 329 | 116-BC-R6UE001F-ND | 3,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |















