Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628BL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD628BL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD628BL-10 |
Description | CA CAT6 28AWG RJ45 BLU 10' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLU-10F | L-com | 0 | 5073-TRD626TAA-BLU-10F-ND | 17,55000 € | Parametric Equivalent |
| TRD628LS-BLU-10 | L-com | 0 | 5073-TRD628LS-BLU-10-ND | 47,21000 € | Parametric Equivalent |
| TRD634-BLU-10F | L-com | 0 | 5073-TRD634-BLU-10F-ND | 26,43000 € | Parametric Equivalent |
| TRD695BL-10 | L-com | 0 | 5073-TRD695BL-10-ND | 32,37000 € | Parametric Equivalent |
| TRDE695BLU-10 | L-com | 0 | 5073-TRDE695BLU-10-ND | 17,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |















