Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-GRN-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-GRN-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-GRN-5F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GR-5 | L-com | 0 | 5073-TRD695GR-5-ND | 25,74000 € | Parametric Equivalent |
| 73-8893-5 | Cinch Connectivity Solutions | 0 | 116-73-8893-5-ND | 14,88247 € | Parametric Equivalent |
| AMJE0909-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0150-GNB-24-ND | 3,19107 € | Parametric Equivalent |
| BC-R6UN005F | Stewart Connector | 175 | 380-BC-R6UN005F-ND | 4,98000 € | Parametric Equivalent |
| C6PATCH5GN | StarTech.com | 0 | 5214-C6PATCH5GN-ND | 5,47000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |













