


MP-64RJ45UNNG-005 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNG-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,68300 € | 46,83 € |
| 25 | 4,38960 € | 109,74 € |
| 50 | 4,18000 € | 209,00 € |
| 100 | 3,98040 € | 398,04 € |
| 250 | 3,73120 € | 932,80 € |
| 500 | 3,55320 € | 1.776,60 € |
| 1.000 | 3,38376 € | 3.383,76 € |
| 2.500 | 3,17217 € | 7.930,43 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

