TRD544OS-BLK-50F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 229,12000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 173,51000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 412,61000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 132,95000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 9
Unit Price: 54,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 153,35000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 45,08400 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 10,78680 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD544OS-BLK-50F

DigiKey Part Number
5073-TRD544OS-BLK-50F-ND
Manufacturer
Manufacturer Product Number
TRD544OS-BLK-50F
Description
C5E F/UTP 24SLD 600V POE CMR-CMX
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes