Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855ODSLZ-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855ODSLZ-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855ODSLZ-50 |
Description | RJ45 C5E F/UTP LSZH BLK 50F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-50 | L-com | 4 | 5073-TRD824HFO-BLK-50-ND | 226,27000 € | Parametric Equivalent |
| TRD855DSZBLK-50 | L-com | 0 | 5073-TRD855DSZBLK-50-ND | 171,35000 € | Parametric Equivalent |
| TRD855HFO-50 | L-com | 0 | 5073-TRD855HFO-50-ND | 407,48000 € | Parametric Equivalent |
| TRD855ODS-50 | L-com | 0 | 5073-TRD855ODS-50-ND | 86,53000 € | Parametric Equivalent |
| TRD855SCRBLK-50 | L-com | 9 | 5073-TRD855SCRBLK-50-ND | 54,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,29000 € | 131,29 € |
| Unit Price without VAT: | 131,29000 € |
|---|---|
| Unit Price with VAT: | 156,23510 € |









