Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD450-7 | |
|---|---|
DigiKey Part Number | 5073-TRD450-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD450-7 |
Description | CBL RJ45/RJ45 CAT5E 2-PR 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815GRY-7 | L-com | 5 | 5073-TRD815GRY-7-ND | 17,07000 € | Parametric Equivalent |
| TRDE815GRY-7 | L-com | 0 | 5073-TRDE815GRY-7-ND | 7,87000 € | Parametric Equivalent |
| 45PATCH7GR | StarTech.com | 27 | 5214-45PATCH7GR-ND | 7,29000 € | Parametric Equivalent |
| 73-7790-7 | Cinch Connectivity Solutions | 154 | 116-73-7790-7-ND | 3,88000 € | Parametric Equivalent |
| BC-5UG007F | Cinch Connectivity Solutions | 14 | 116-BC-5UG007F-ND | 3,61000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 € | 18,99 € |
| Unit Price without VAT: | 18,99000 € |
|---|---|
| Unit Price with VAT: | 22,59810 € |














