
45PATCH7GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH7GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH7GR |
Description | SNAGLESS CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,19700 € | 61,97 € |
| 25 | 5,80960 € | 145,24 € |
| 50 | 5,53180 € | 276,59 € |
| 100 | 5,26790 € | 526,79 € |
| 250 | 4,93820 € | 1.234,55 € |
| 500 | 4,70264 € | 2.351,32 € |
| 1.000 | 4,47842 € | 4.478,42 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

