Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD450-20 | |
|---|---|
DigiKey Part Number | 5073-TRD450-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD450-20 |
Description | CBL RJ45/RJ45 CAT5E 2-PR 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450CR-20 | L-com | 0 | 5073-TRD450CR-20-ND | 18,43000 € | Parametric Equivalent |
| TRD815GRY-20 | L-com | 3 | 5073-TRD815GRY-20-ND | 28,16000 € | Parametric Equivalent |
| TRD855-20 | L-com | 0 | 5073-TRD855-20-ND | 22,45000 € | Parametric Equivalent |
| TRDE815GRY-20 | L-com | 0 | 5073-TRDE815GRY-20-ND | 9,55000 € | Parametric Equivalent |
| 45PATCH20GR | StarTech.com | 138 | 5214-45PATCH20GR-ND | 10,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,61950 € |











