
C501108020 | |
|---|---|
DigiKey Part Number | BEL26232-ND |
Manufacturer | |
Manufacturer Product Number | C501108020 |
Description | PATCHCORD BCAT5E CMR GRY 20FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,46200 € | 124,62 € |
| 25 | 11,68160 € | 292,04 € |
| 50 | 11,12420 € | 556,21 € |
| 100 | 10,59350 € | 1.059,35 € |
| 250 | 9,93080 € | 2.482,70 € |
| 500 | 9,45732 € | 4.728,66 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

