Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA6261-1F | |
|---|---|
DigiKey Part Number | 5073-TRA6261-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRA6261-1F |
Description | C6A SF/UTP 26STR FEP BLU +150C 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ADSZ-MPTL-1F | L-com | 0 | 5073-TRD626ADSZ-MPTL-1F-ND | 28,58000 € | Parametric Equivalent |
| TRD626ASP-BLU-1F | L-com | 3 | 5073-TRD626ASP-BLU-1F-ND | 27,35000 € | Parametric Equivalent |
| TRD626ASR-BLU-1F | L-com | 3 | 5073-TRD626ASR-BLU-1F-ND | 22,10000 € | Parametric Equivalent |
| TRD626ASZ-BLU-1F | L-com | 6 | 5073-TRD626ASZ-BLU-1F-ND | 27,35000 € | Parametric Equivalent |
| TRD628ABL-1 | L-com | 26 | 5073-TRD628ABL-1-ND | 15,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,47000 € | 79,47 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 94,56930 € |















