
TRD626ASZ-BLU-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLU-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLU-1F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 10 | 23,24700 € | 232,47 € |
| 25 | 21,79160 € | 544,79 € |
| 50 | 20,75200 € | 1.037,60 € |
| 100 | 19,76230 € | 1.976,23 € |
| 250 | 18,52652 € | 4.631,63 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 32,54650 € |

