
TFDL5026 | |
|---|---|
DigiKey Part Number | 5073-TFDL5026-ND |
Manufacturer | |
Manufacturer Product Number | TFDL5026 |
Description | C6A SFTP 4PR/26 STR TPE TEL 1K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 80% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.128,48000 € | 2.128,48 € |
| 2 | 2.021,34000 € | 4.042,68 € |
| 3 | 1.960,65000 € | 5.881,95 € |
| Unit Price without VAT: | 2.128,48000 € |
|---|---|
| Unit Price with VAT: | 2.532,89120 € |



