
TFDL5026-100 | |
|---|---|
DigiKey Part Number | 5073-TFDL5026-100-ND |
Manufacturer | |
Manufacturer Product Number | TFDL5026-100 |
Description | C6A SF/UTP 26STR HF TPE IND OD C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Teal 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 80% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,73000 € | 381,73 € |
| 2 | 362,96500 € | 725,93 € |
| 3 | 352,34333 € | 1.057,03 € |
| 5 | 339,32000 € | 1.696,60 € |
| 7 | 330,95857 € | 2.316,71 € |
| 10 | 322,27100 € | 3.222,71 € |
| Unit Price without VAT: | 381,73000 € |
|---|---|
| Unit Price with VAT: | 454,25870 € |


