
TFDL2004 | |
|---|---|
DigiKey Part Number | 5073-TFDL2004-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2004 |
Description | C5E SFTP 4PR/26 STR LSZ GRY 1K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 125%, 65% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.112,54000 € | 1.112,54 € |
| 2 | 1.057,06500 € | 2.114,13 € |
| 3 | 1.025,65667 € | 3.076,97 € |
| 5 | 987,13600 € | 4.935,68 € |
| 7 | 962,39429 € | 6.736,76 € |
| Unit Price without VAT: | 1.112,54000 € |
|---|---|
| Unit Price with VAT: | 1.323,92260 € |


