
TFDL2004-100 | |
|---|---|
DigiKey Part Number | 5073-TFDL2004-100-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2004-100 |
Description | C5E SFTP 4PR/26 LSZ GRY 100FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 125%, 65% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,19000 € | 268,19 € |
| 2 | 255,05500 € | 510,11 € |
| 3 | 247,62333 € | 742,87 € |
| 5 | 238,52000 € | 1.192,60 € |
| 7 | 232,67000 € | 1.628,69 € |
| 10 | 226,59400 € | 2.265,94 € |
| Unit Price without VAT: | 268,19000 € |
|---|---|
| Unit Price with VAT: | 319,14610 € |


