
SMB45-W | |
|---|---|
DigiKey Part Number | 5073-SMB45-W-ND |
Manufacturer | |
Manufacturer Product Number | SMB45-W |
Description | SRFCE MNT BOX 1 PRT RJ45-W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer L-com | Termination Screw |
Series | Shielding Unshielded |
Packaging Bag | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Plastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 68°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB45-I | L-com | 0 | 5073-SMB45-I-ND | 18,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,25000 € | 20,25 € |
| Unit Price without VAT: | 20,25000 € |
|---|---|
| Unit Price with VAT: | 24,09750 € |


