SMB45-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,25000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB45-I

DigiKey Part Number
5073-SMB45-I-ND
Manufacturer
Manufacturer Product Number
SMB45-I
Description
SRFCE MNT BOX 1 PRT RJ45-I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
L-com
Termination
Screw
Series
Shielding
Unshielded
Packaging
Bag
Ratings
Cat5e
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Plastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 68°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB45-WL-com05073-SMB45-W-ND20,25000 €Parametric Equivalent
Available To Order
Factory Stock: 51
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,03000 €18,03 €
Manufacturers Standard Package
Unit Price without VAT:18,03000 €
Unit Price with VAT:21,45570 €