Parametric Equivalent
Parametric Equivalent

SFODPSC-01 | |
|---|---|
DigiKey Part Number | 5073-SFODPSC-01-ND |
Manufacturer | |
Manufacturer Product Number | SFODPSC-01 |
Description | CA SC-SC 9/125 DPLX PLEN 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 9/125 3.3' (1.0m) |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Obsolete | Type Singlemode, Duplex |
1st Connector SC/PC Duplex | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODBISC-01 | L-com | 0 | 5073-SFODBISC-01-ND | 98,76000 € | Parametric Equivalent |
| SFODZSC-01 | L-com | 0 | 5073-SFODZSC-01-ND | 8,03000 € | Parametric Equivalent |



