Parametric Equivalent

SFODBISC-01 | |
|---|---|
DigiKey Part Number | 5073-SFODBISC-01-ND |
Manufacturer | |
Manufacturer Product Number | SFODBISC-01 |
Description | CA SC-SC BND INS SNG DPX 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector SC/PC Duplex | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODZSC-01 | L-com | 0 | 5073-SFODZSC-01-ND | 8,10000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 118,46450 € |


