SFODLC-RD-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 66,96000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 46,28000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,46000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODLC-RD-03

DigiKey Part Number
5073-SFODLC-RD-03-ND
Manufacturer
Manufacturer Product Number
SFODLC-RD-03
Description
CA LC-LC 9/125 DPX RED 3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Singlemode, Duplex
Part Status
Active
Color - Cable
Red
1st Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
2nd Connector
LC Duplex
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFODLC-03L-com05073-SFODLC-03-ND66,96000 €Parametric Equivalent
SFODLC-BL-03L-com05073-SFODLC-BL-03-ND46,28000 €Parametric Equivalent
SFODLC-GR-03L-com05073-SFODLC-GR-03-ND29,35000 €Parametric Equivalent
SFODLC-OR-03L-com05073-SFODLC-OR-03-ND40,46000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,15000 €39,15 €
Manufacturers Standard Package
Unit Price without VAT:39,15000 €
Unit Price with VAT:46,58850 €