Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODLC-OR-03 | |
|---|---|
DigiKey Part Number | 5073-SFODLC-OR-03-ND |
Manufacturer | |
Manufacturer Product Number | SFODLC-OR-03 |
Description | LCCL LCCL SNG ZIP OFNR ORG 3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC Duplex | Operating Temperature -20°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODLC-03 | L-com | 0 | 5073-SFODLC-03-ND | 66,96000 € | Parametric Equivalent |
| SFODLC-BL-03 | L-com | 0 | 5073-SFODLC-BL-03-ND | 46,28000 € | Parametric Equivalent |
| SFODLC-GR-03 | L-com | 0 | 5073-SFODLC-GR-03-ND | 29,35000 € | Parametric Equivalent |
| SFODLC-RD-03 | L-com | 0 | 5073-SFODLC-RD-03-ND | 39,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |





