RFPCB-MCX-FR-6G-119 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,18723 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 682
Unit Price: 5,69000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 45
Unit Price: 10,05000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.414
Unit Price: 5,80000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 3,58530 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 3,53012 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 8,17600 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 2,97098 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 46
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,85280 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 275
Unit Price: 7,68000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 90
Unit Price: 7,45000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 658
Unit Price: 7,35000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 46,30000 €
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-MCX-FR-6G-119

DigiKey Part Number
5073-RFPCB-MCX-FR-6G-119-ND
Manufacturer
Manufacturer Product Number
RFPCB-MCX-FR-6G-119
Description
MCX JACK RIGHT ANGLE CONNECTOR S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,20000 €49,20 €
1040,55000 €405,50 €
2538,39000 €959,75 €
10036,01650 €3.601,65 €
Manufacturers Standard Package
Unit Price without VAT:49,20000 €
Unit Price with VAT:58,54800 €