



133-3711-302 | |
|---|---|
DigiKey Part Number | J10206TR-ND - Tape & Reel (TR) J10206CT-ND - Cut Tape (CT) J10206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 133-3711-302 |
Description | CONN MCX JACK R/A 50OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51300 € | 45,13 € |
| 25 | 4,23000 € | 105,75 € |
| 50 | 4,02800 € | 201,40 € |
| 100 | 3,83560 € | 383,56 € |
| 250 | 3,64196 € | 910,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,32743 € | 2.495,57 € |
| 1.500 | 3,16878 € | 4.753,17 € |
| 2.250 | 3,07954 € | 6.928,97 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |



