Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-FAKRA-MS-4G-96 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MS-4G-96-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MS-4G-96 |
Description | FAKRA PLUG CONNECTOR SOLDER ATTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Bulk | Housing Color Blue, Water |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-FAKRA-MR-4G109 | L-com | 0 | 5073-RFPCB-FAKRA-MR-4G109-ND | 17,22000 € | Parametric Equivalent |
| RFPCB-FAKRA-MR4G-25 | L-com | 0 | 5073-RFPCB-FAKRA-MR4G-25-ND | 12,12000 € | Parametric Equivalent |
| 1-2474494-5 | TE Connectivity AMP Connectors | 772 | 17-1-2474494-5CT-ND | 3,74000 € | Parametric Equivalent |
| 1-2485540-5 | TE Connectivity AMP Connectors | 795 | 17-1-2485540-5CT-ND | 4,21000 € | Parametric Equivalent |
| 2-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-2-2287906-0-ND | 3,09395 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 12,30300 € | 123,03 € |
| 25 | 11,51320 € | 287,83 € |
| 100 | 10,64440 € | 1.064,44 € |
| 250 | 10,23036 € | 2.557,59 € |
| 500 | 9,98082 € | 4.990,41 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |















