New at DigiKey
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
228A-P0Z00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

228A-P0Z00

DigiKey Part Number
4827-228A-P0Z00TR-ND - Tape & Reel (TR)
4827-228A-P0Z00CT-ND - Cut Tape (CT)
4827-228A-P0Z00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
228A-P0Z00
Description
FAKRA PLUG, RIGHT ANGLE, MID MOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
228A-P0Z00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,47900 €14,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,27344 €159,18 €
2501,21260 €303,15 €
3751,17840 €441,90 €
6251,13666 €710,41 €
8751,11001 €971,26 €
1.2501,08242 €1.353,02 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €