Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXSLST-303NA-W | |
|---|---|
DigiKey Part Number | 5073-PXSLST-303NA-W-ND |
Manufacturer | |
Manufacturer Product Number | PXSLST-303NA-W |
Description | SLOT SENSOR, T-SHAPED, L.ON/D.ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Wire Leads |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer L-com | Output Configuration NPN |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Wire Leads |
Sensing Distance 0.197" (5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXSLSF-202NA-W | L-com | 0 | 5073-PXSLSF-202NA-W-ND | 15,64000 € | Parametric Equivalent |
| PXSLSK-206NA-W | L-com | 0 | 5073-PXSLSK-206NA-W-ND | 16,00000 € | Parametric Equivalent |
| PXSLSL-205NA-W | L-com | 0 | 5073-PXSLSL-205NA-W-ND | 16,57000 € | Parametric Equivalent |
| PXSLSL-305N-W | L-com | 0 | 5073-PXSLSL-305N-W-ND | 17,13000 € | Parametric Equivalent |
| PXSLSL-305NA-W | L-com | 0 | 5073-PXSLSL-305NA-W-ND | 17,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |











