PXSLSL-305N-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,64000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,00000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,57000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,13000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,64000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,13000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,13000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,64000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,13000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,13000 €
Datasheet
Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXSLSL-305N-W

DigiKey Part Number
5073-PXSLSL-305N-W-ND
Manufacturer
Manufacturer Product Number
PXSLSL-305N-W
Description
SLOT SENSOR, L-SHAPED, L.ON/D.ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Through-Beam
Manufacturer
L-com
Output Configuration
NPN
Series
Operating Temperature
-25°C ~ 55°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Wire Leads
Sensing Distance
0.197" (5mm)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXSLSF-202NA-WL-com05073-PXSLSF-202NA-W-ND15,64000 €Parametric Equivalent
PXSLSK-206NA-WL-com05073-PXSLSK-206NA-W-ND16,00000 €Parametric Equivalent
PXSLSL-205NA-WL-com05073-PXSLSL-205NA-W-ND16,57000 €Parametric Equivalent
PXSLSL-305NA-WL-com05073-PXSLSL-305NA-W-ND17,13000 €Parametric Equivalent
PXSLSR-204NA-WL-com05073-PXSLSR-204NA-W-ND15,64000 €Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,13000 €17,13 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €