8.00' (2.44m) Power Cord NEMA L6-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00019-8FT

DigiKey Part Number
5073-PPA00019-8FT-ND
Manufacturer
Manufacturer Product Number
PPA00019-8FT
Description
NEMA L6-20P TO C19 POWER CORD, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord NEMA L6-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-20P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,35000 €29,35 €
1024,94400 €249,44 €
2523,38200 €584,55 €
5022,26620 €1.113,31 €
10021,20420 €2.120,42 €
25019,87832 €4.969,58 €
Manufacturers Standard Package
Unit Price without VAT:29,35000 €
Unit Price with VAT:34,92650 €