
P006-008-13A | |
|---|---|
DigiKey Part Number | TL870-ND |
Manufacturer | |
Manufacturer Product Number | P006-008-13A |
Description | CORD 16AWG NEMA5-15P - IEC320 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,22200 € | 92,22 € |
| 25 | 8,64440 € | 216,11 € |
| 50 | 8,23140 € | 411,57 € |
| 100 | 7,83870 € | 783,87 € |
| 250 | 7,34824 € | 1.837,06 € |
| 500 | 6,99782 € | 3.498,91 € |
| 1.000 | 6,87721 € | 6.877,21 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |














