Parametric Equivalent

MPMM6OM1-100 | |
|---|---|
DigiKey Part Number | 5073-MPMM6OM1-100-ND |
Manufacturer | |
Manufacturer Product Number | MPMM6OM1-100 |
Description | 6-RIB OM1 MPO-MM OFR ORG 100M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 62.5/125 328.1' (100.0m) |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 328.1' (100.0m) |
Part Status Obsolete | Type Multimode, OM1 |
1st Connector MPO | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMM12OM1-100 | L-com | 0 | 5073-MPMM12OM1-100-ND | 751,54000 € | Parametric Equivalent |


