Cable Fiber Optic MPO To MPO 62.5/125 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM12OM1-100

DigiKey Part Number
5073-MPMM12OM1-100-ND
Manufacturer
Manufacturer Product Number
MPMM12OM1-100
Description
12-RIB OM1 MPO-MM OFR OR 100M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 62.5/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
L-com
Length - Overall
328.1' (100.0m)
Packaging
Bag
Type
Multimode, OM1
Part Status
Active
Color - Cable
Orange
1st Connector
MPO
Color - Connectors
Beige, Black
2nd Connector
MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1751,54000 €751,54 €
Manufacturers Standard Package
Unit Price without VAT:751,54000 €
Unit Price with VAT:894,33260 €