Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM24212OM3Z-CA-10 | |
|---|---|
DigiKey Part Number | 5073-MPM24212OM3Z-CA-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM24212OM3Z-CA-10 |
Description | FIBER AG CONV HARNESS, MPO24 (M) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (2) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Packaging Bag | Type Multimode, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF24212OM3R-CA-10 | L-com | 0 | 5073-MPF24212OM3R-CA-10-ND | 121,11000 € | Parametric Equivalent |
| MPF24212OM3Z-CA-10 | L-com | 0 | 5073-MPF24212OM3Z-CA-10-ND | 121,11000 € | Parametric Equivalent |
| MPM24-MPM212OM3R-10 | L-com | 0 | 5073-MPM24-MPM212OM3R-10-ND | 0,00000 € | Parametric Equivalent |
| MPM24212OM3R-CA-10 | L-com | 0 | 5073-MPM24212OM3R-CA-10-ND | 121,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 144,12090 € |





