MPM24-MPM212OM3R-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 121,11000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 121,11000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 121,11000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 121,11000 €
Datasheet
Cable Fiber Optic MPO To MPO (2) 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24-MPM212OM3R-10

DigiKey Part Number
5073-MPM24-MPM212OM3R-10-ND
Manufacturer
Manufacturer Product Number
MPM24-MPM212OM3R-10
Description
MPO24 W/ PINS TO 2XMPO12 W/ PINS
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO (2) 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO (2)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Obsolete
Type
Multimode, OM3
1st Connector
MPO
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF24212OM3R-CA-10L-com05073-MPF24212OM3R-CA-10-ND121,11000 €Parametric Equivalent
MPF24212OM3Z-CA-10L-com05073-MPF24212OM3Z-CA-10-ND121,11000 €Parametric Equivalent
MPM24212OM3R-CA-10L-com05073-MPM24212OM3R-CA-10-ND121,11000 €Parametric Equivalent
MPM24212OM3Z-CA-10L-com05073-MPM24212OM3Z-CA-10-ND121,11000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes