Parametric Equivalent

MPF-8M4-SNUP-02 | |
|---|---|
DigiKey Part Number | 5073-MPF-8M4-SNUP-02-ND |
Manufacturer | |
Manufacturer Product Number | MPF-8M4-SNUP-02 |
Description | MPO W/O PINS - 4XSN (8 STRAND), |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/APC To LC/UPC (4) 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/UPC (4) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Simplex, OM4 |
1st Connector MPO/APC | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF-20M4-SNUR-02 | L-com | 0 | 5073-MPF-20M4-SNUR-02-ND | 314,42000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,00000 € | 173,00 € |
| Unit Price without VAT: | 173,00000 € |
|---|---|
| Unit Price with VAT: | 205,87000 € |


