Parametric Equivalent

MPF-20M4-SNUR-02 | |
|---|---|
DigiKey Part Number | 5073-MPF-20M4-SNUR-02-ND |
Manufacturer | |
Manufacturer Product Number | MPF-20M4-SNUR-02 |
Description | MPO W/O PINS-10XSN (20 STRAND), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/APC To LC/UPC (4) 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO/APC | |
2nd Connector | LC/UPC (4) | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Simplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,40000 € | 314,40 € |
| Unit Price without VAT: | 314,40000 € |
|---|---|
| Unit Price with VAT: | 374,13600 € |


