MCST-ST-05 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,34000 €
Datasheet
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCST-ST-05

DigiKey Part Number
5073-MCST-ST-05-ND
Manufacturer
Manufacturer Product Number
MCST-ST-05
Description
DUAL ST-ST MODE CNDITIONING 5M
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
ST/PC Duplex
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Obsolete
Type
Multimode, Duplex, OM1
1st Connector
ST/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODPST-05L-com05073-FODPST-05-ND45,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes