Parametric Equivalent

FODPST-05 | |
|---|---|
DigiKey Part Number | 5073-FODPST-05-ND |
Manufacturer | |
Manufacturer Product Number | FODPST-05 |
Description | CA ST-ST 62.5/125 DPLX PLEN 5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector ST/PC Duplex | Color - Cable Slate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCST-ST-05 | L-com | 0 | 5073-MCST-ST-05-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,34000 € | 45,34 € |
| Unit Price without VAT: | 45,34000 € |
|---|---|
| Unit Price with VAT: | 53,95460 € |


