Parametric Equivalent
Parametric Equivalent

LUSBCLGTCOMW-MM-3M | |
|---|---|
DigiKey Part Number | 5073-LUSBCLGTCOMW-MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBCLGTCOMW-MM-3M |
Description | USB C MALE TO LIGHTNING COMPATIB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type USB C Male Plug to i5 Lightning Connector |
Manufacturer L-com | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M102-03M-BK | Eaton Tripp Lite | 1 | 95-M102-03M-BK-ND | 26,11000 € | Parametric Equivalent |
| USBC2LGT3MB-C | Amphenol ProLabs | 50 | 5971-USBC2LGT3MB-C-ND | 21,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |



