
USBC2LGT3MB-C | |
|---|---|
DigiKey Part Number | 5971-USBC2LGT3MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2LGT3MB-C |
Description | 3.0M (9.8FT) USB 3.1 TYPE (C) MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| 10 | 18,64700 € | 186,47 € |
| 25 | 17,47920 € | 436,98 € |
| 50 | 16,64500 € | 832,25 € |
| 100 | 15,85100 € | 1.585,10 € |
| 250 | 14,85960 € | 3.714,90 € |
| 500 | 14,15140 € | 7.075,70 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |

