LCSMA1008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 60,74000 €
Datasheet
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCSMA1008

DigiKey Part Number
5073-LCSMA1008-ND
Manufacturer
Manufacturer Product Number
LCSMA1008
Description
2400 - 2500 & 5150 - 5825 MHZ 2.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
2
Packaging
Bulk
Gain
2.82dBi, 3.43dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
Screw-Mount
Frequency (Center/Band)
2.45GHz, 5.487GHz
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz
Height (Max)
0.010" (0.25mm)
Antenna Type
Stamped Metal
Applications
802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCSMA1008-50PKL-com05073-LCSMA1008-50PK-ND60,74000 €Parametric Equivalent
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58900 €15,89 €
251,45200 €36,30 €
1001,30140 €130,14 €
2501,24340 €310,85 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €