
LCSMA1008-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1008-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1008-50PK |
Description | 2400 - 2500 & 5150 - 5825 MHZ 2. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 2.82dBi, 3.43dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination Screw-Mount |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCSMA1008 | L-com | 0 | 5073-LCSMA1008-ND | 2,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,74000 € | 60,74 € |
| 10 | 50,38500 € | 503,85 € |
| 25 | 49,22560 € | 1.230,64 € |
| Unit Price without VAT: | 60,74000 € |
|---|---|
| Unit Price with VAT: | 72,28060 € |


