LCPWR-CEE7-Z-3M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 9,03894 €
Datasheet
9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05BQ-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCPWR-CEE7-Z-3M

DigiKey Part Number
5073-LCPWR-CEE7-Z-3M-ND
Manufacturer
Manufacturer Product Number
LCPWR-CEE7-Z-3M
Description
CEE7/7-C13 250V LSZH BLK 3M
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05BQ-F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05BQ-F
Manufacturer
L-com
Wire Gauge
17 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Length
9.84' (3.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314IP444473M0701LSZGlobTek, Inc.01939-2314IP444473M0701LSZ-ND9,03894 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes