Image for 2314IP444473M0701LSZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314IP444473M0701LSZ

DigiKey Part Number
1939-2314IP444473M0701LSZ-ND
Manufacturer
Manufacturer Product Number
2314IP444473M0701LSZ
Description
EUROPEAN CEE7/7 IP44 TO C13 CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05BQ-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05BQ-F
Manufacturer
GlobTek, Inc.
Wire Gauge
17 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
9.84' (3.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A, 16A
Number of Conductors
3
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0209,03894 €9.219,72 €
Unit Price without VAT:9,03894 €
Unit Price with VAT:10,75634 €