
LCCN45912 | |
|---|---|
DigiKey Part Number | 5073-LCCN45912-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45912 |
Description | SMA FEMALE CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 188, 316, LMR-100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45137 | Pasternack | 1 | 6099-PE45137-ND | 22,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,74000 € | 17,74 € |
| 10 | 14,17500 € | 141,75 € |
| 25 | 13,28520 € | 332,13 € |
| 100 | 12,30740 € | 1.230,74 € |
| 250 | 11,84120 € | 2.960,30 € |
| 500 | 11,56028 € | 5.780,14 € |
| Unit Price without VAT: | 17,74000 € |
|---|---|
| Unit Price with VAT: | 21,11060 € |


